Automotive Fuses MIDI W/ Holes & CVR W/O Nut/WSHR
Littelfuse 04980918ZXT technical specifications.
| Fuse Size | 1.614 L x 0.472 W x 0.327 H (41mm x 12mm x 8.3mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | MIDI® 498 |
| Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.