Automotive Fuses MIDI W/ Holes W/O CVR/Nut/WSHR
Sign in to ask questions about the Littelfuse 04980919ZXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 04980919ZXT technical specifications.
| Fuse Size | 1.614 L x 0.472 W x 0.327 H (41mm x 12mm x 8.3mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | MIDI® 498 |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04980919ZXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.