The 0508.500UXP is a 500mA PTC resettable fuse with a DC rated voltage of 1kV and a maximum operating temperature of 125°C. It is designed for holder mount applications. The fuse has a current rating of 500mA and a DC cold resistance of 3.572 ohms. It meets CE and cULus approvals.
Sign in to ask questions about the Littelfuse 0508.500UXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0508.500UXP technical specifications.
| Approvals | CE, cULus |
| Current Rating | 500mA |
| DC Cold Resistance | 3.572R |
| Length | 1.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 508 |
| Termination | Clip |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0508.500UXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.