
The Littelfuse 05200001N is a general purpose fuse with a voltage rating of 600V and a current rating of 10A. It has a fuse size of 0.197 Dia (5mm) and is designed for through hole mounting. The fuse body is made of brass and the contacts are also made of brass with a silver plating. The fuse is lead free and compliant with general industry standards.
Sign in to ask questions about the Littelfuse 05200001N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 05200001N technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 5.5mm |
| Fuse Size | 0.197 Dia (5mm) |
| Height | 10.4mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Silver, CuSn |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 520 |
| Termination | PC Pin |
| Voltage Rating | 600V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 05200001N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.