
Specialty Fuses F60CS500V .1A Midget
Sign in to ask questions about the Littelfuse 0592.100UXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0592.100UXS technical specifications.
| Current Rating | 100mA |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 85.5R |
| Series | 592 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0592.100UXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.