
This 500V 1A fuse is available in a holder mount package with a diameter of 10.3mm and length of 38.1mm. It is lead free and rated for use in applications with a DC voltage of up to 500V. The fuse has a resistance of 249mR and is available in quantities of 500 in bulk packaging.
Sign in to ask questions about the Littelfuse 0592001.UXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0592001.UXS technical specifications.
| Current Rating | 1A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 249mR |
| Series | 592 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0592001.UXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.