
This 500V 2A fuse is available in a holder mount configuration with a resistance of 129mR. The fuse has a diameter of 10.3mm and a length of 38.1mm. It is packaged in bulk quantities of 500 units and is lead free. The fuse is part of the 592 series.
Sign in to ask questions about the Littelfuse 0592002.UXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0592002.UXS technical specifications.
| Current Rating | 2A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 129mR |
| Series | 592 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0592002.UXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
