
The 0592006.UXS fuse from Littelfuse is a 500V DC rated, 6A current rated fuse with a resistance of 26.1 milliohms. It has a diameter of 10.3mm and a length of 38.1mm, and is available in a bulk packaging quantity of 500. The fuse is lead free and has a termination type of clip. It is designed for use in a holder mount configuration.
Littelfuse 0592006.UXS technical specifications.
| Current Rating | 6A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 26.1mR |
| Series | 592 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.