
The 0592008.UXS is a 500V 8A fuse holder from Littelfuse, packaged in a 500-unit bulk quantity. It features a HTSSOP package and a clip termination. The fuse holder has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead-free and has a power dissipation of 3W.
Littelfuse 0592008.UXS technical specifications.
| Package/Case | HTSSOP |
| Current Rating | 8A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Resistance | 19.4mR |
| Series | 592 |
| Termination | Clip |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
