This 500V 20A fuse is designed for holder mount applications and features lead free construction. The fuse has a diameter of 10.3mm and a length of 38.1mm. It is available in bulk packaging with 500 pieces per unit. The fuse has a resistance of 4.21mR and is part of the 592 series.
Sign in to ask questions about the Littelfuse 0592020.UXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0592020.UXS technical specifications.
| Current Rating | 20A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 4.21mR |
| Series | 592 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0592020.UXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.