This 500V 30A fuse holder is designed for lead free applications and features a clip termination. The holder has a diameter of 10.3mm and a length of 38.1mm. It is available in a bulk packaging quantity of 500 units. The fuse holder is part of the 592 series and is suitable for use in general applications.
Sign in to ask questions about the Littelfuse 0592030.UXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0592030.UXS technical specifications.
| Current Rating | 30A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.816mR |
| Series | 592 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0592030.UXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.