This 250V 800mA lead free fuse holder features a diameter of 10.3mm and a length of 38.1mm. It is designed for use with fuses and is available in bulk packaging with 500 units per package. The holder is constructed with a clip termination and is suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse 0593.800UXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0593.800UXS technical specifications.
| Current Rating | 800mA |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 623mR |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0593.800UXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.