Fuse Midget 1A 250V Holder Cartridge 10.31 X 38.1mm
Sign in to ask questions about the Littelfuse 0593001.UXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0593001.UXS technical specifications.
| Current Rating | 1A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 395mR |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0593001.UXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.