The 0593002.UXS fuse from Littelfuse is a 250V DC rated component with a current rating of 2A. It has a diameter of 10.3mm and a length of 38.1mm. The fuse is lead free and available in a bulk packaging quantity of 500. It can be terminated using a clip. The fuse has a resistance of 356mR and is rated for 250V AC as well as DC.
Sign in to ask questions about the Littelfuse 0593002.UXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0593002.UXS technical specifications.
| Current Rating | 2A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 356mR |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0593002.UXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
