Fuse Midget 10A 250V Holder Cartridge 10.31 X 38.1mm
Littelfuse 0593010.UXS technical specifications.
| Current Rating | 10A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 51.7mR |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.