This fuse holder is rated for 250V AC and 250V DC, with a current rating of 6.25A. It is lead free and has a resistance of 2.75mR. The holder is available in bulk packaging with 500 units per package. It is designed for use with fuses and has a termination type of clip. The holder has a diameter of 10.3mm and a length of 38.1mm.
Sign in to ask questions about the Littelfuse 05936.25UXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 05936.25UXS technical specifications.
| Current Rating | 6.25A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.75mR |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 05936.25UXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.