
This 250V 1A fuse holder is designed for lead free applications and features a diameter of 10.3mm and a length of 38.1mm. It is rated for use with 250V AC and DC voltages and has a resistance of 395mR. The fuse holder is available in bulk packaging with 500 units per package and is suitable for use in general applications.
Littelfuse 0594001.UXS technical specifications.
| Current Rating | 1A |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 395mR |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.