
Surface mount PTC resettable fuse with 9V DC rated voltage and 200mA hold current. Features a 3.5 Ohm resistance and 500mA trip current, with a maximum current rating of 40A. Encased in a 0603 (1608 metric) surface mount package, measuring 1.8mm length, 1mm width, and 0.75mm height. Operates within a temperature range of -40°C to 85°C, with 500mW power dissipation. Approvals include cULus and TUV, and the component is Halogen Free and RoHS Compliant.
Sign in to ask questions about the Littelfuse 0603L020YR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0603L020YR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.75mm |
| Hold Current | 200mA |
| Length | 1.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Series | 0603L |
| Termination | SMD/SMT |
| Time to Trip | 600ms |
| Trip Current | 500mA |
| DC Rated Voltage | 9V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0603L020YR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
