The 0603L020YRHF PTC resettable fuse from Littelfuse features a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 9VDC and a maximum current rating of 40mA. The fuse's typical power dissipation is 0.5W. It is a 2-terminal device packaged in a 0603 case. The PTC resettable fuse is suitable for surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
Littelfuse 0603L020YRHF technical specifications.
| Hold Current | 0.2A |
| Trip Current | 0.5A |
| Max Voltage Rating | 9VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.5W |
| Number of Terminals | 2 |
| Package/Case | 0603 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.