Surface mount PTC resettable fuse, 0603 package size, offering 750mA hold current and 1.5A trip current. Features a 6V DC rated voltage, 250mΩ resistance, and a maximum operating temperature of 85°C. Designed for surface mounting with SMD/SMT termination, this component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Littelfuse 0603L075SLYR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0603L075SLYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.