
Surface mount PTC resettable fuse, 0603 case code (1608 metric), designed for overcurrent protection. Features a 1A hold current, 1.8A trip current, and 6V DC rated voltage. Offers 210mΩ resistance and a maximum power dissipation of 600mW. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Littelfuse 0603L100SLYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0603L100SLYR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.75mm |
| Hold Current | 1A |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 1.8A |
| DC Rated Voltage | 6V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0603L100SLYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
