PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 50A 0.6W 0.5s 0.007Ohm SMD Solder Pad 0603 T/R
Checking distributor stock and pricing after the page loads.
Littelfuse 0603L150SLKR technical specifications.
| Hold Current | 1.5A |
| Trip Current | 3A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 50A |
| Typical Power Dissipation | 0.6W |
| Number of Terminals | 2 |
| Package/Case | 0603 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.