
Surface mount PTC resettable fuse with 1.5A hold current and 3A trip current. Features 0.08 ohm resistance and a 6V DC rated voltage. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 600mW. This component is lead-free, RoHS compliant, and UL/TUV approved, supplied in 0603 (1608 metric) case code on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0603L150SLYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0603L150SLYR technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 3A |
| DC Rated Voltage | 6V |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0603L150SLYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.