Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
Sign in to ask questions about the Littelfuse 0603SFF250F/32-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0603SFF250F/32-2 technical specifications.
| Max Operating Temperature | 125 |
| Manufacturer Series | 0603SFF250F/32-2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0603SFF250F/32-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.