Fuse Chip Fast Acting 6A 24V SMD Solder Pad 0603 Ceramic
Littelfuse 0603SFF600F/24 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.