The 0603SFP150F/32 is a 2A 32V chip fuse from Littelfuse with a typical melting I2t of 0.11 and a typical cold resistance of 0.101 ohms. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The fuse has a 2-terminal design and is available in a 0603 package with solder pad termination. It is suitable for use in a variety of applications requiring circuit protection.
Littelfuse 0603SFP150F/32 technical specifications.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Package/Case | 0603 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.11A²s |
| Typical Cold Resistance | 0.101Ohm |
No datasheet is available for this part.