Fuse Chip 3A 32V SMD Solder Pad 0603 1.75 X 0.95mm Ceramic T/R
Sign in to ask questions about the Littelfuse 0603SFP300F/32-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0603SFP300F/32-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0603SFP300F/32-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.