Fuse Chip Slow Blow Acting 1.5A 32V SMD Solder Pad 0603
Littelfuse 0603SFS150F/32-2 technical specifications.
| Max Operating Temperature | 125 |
| Manufacturer Series | 0603SFS150F/32-2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.