Fuse Chip Slow Blow Acting 5A 32V SMD Solder Pad 0603
Littelfuse 0603SFS500F/32 technical specifications.
| Current Rating | 5A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Package/Case | 0603 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 3.2A²s |
| Typical Cold Resistance | 0.013Ohm |
No datasheet is available for this part.