
The 060R0135U is a 60V 40A gas discharge tube from Littelfuse, with a trip current of 2.7A and a lead pitch of 5.1mm. It is available in bulk packaging with a package quantity of 500. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in overvoltage and ESD protection applications.
Littelfuse 060R0135U technical specifications.
| Current Rating | 40A |
| Hold Current | 1.35A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 300mR |
| Series | 60R |
| Termination | Radial |
| Trip Current | 2.7A |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.