The 060R0300U is a 60V gas discharge tube with a current rating of 40A and a resistance of 100mR. It is designed for radial mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is suitable for use in overvoltage and ESD protection applications, and is available in bulk packaging with a quantity of 500 units.
Littelfuse 060R0300U technical specifications.
| Current Rating | 40A |
| Hold Current | 3A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100mR |
| Series | 60R |
| Termination | Radial |
| Trip Current | 6A |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.
