Glass Body Cartridge Fuse
Littelfuse 0618010.MXP technical specifications.
| Approvals | CSA, VDE, CE, UR |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 4.5mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 618 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.