Sign in to ask questions about the Littelfuse 061802.5MXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 061802.5MXP technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC |
| Package/Case | Axial |
| Current Rating | 2.5A |
| DC Cold Resistance | 21.9mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 618 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 061802.5MXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.