Fuse Subminiature Fast Acting 0.1A 250V Radial 8.5 X 8.5mm Bulk CSA/SEMKO/UL/VDE
Littelfuse 0662.100HXSL technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Package/Case | Radial |
| Current Rating | 100mA |
| DC Cold Resistance | 2.01R |
| Height | 0.333inch |
| Lead Free | Lead Free |
| Length | 8.45mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LT-5™ 662 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.