Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8.5mm Ammo CSA/SEMKO/UL/VDE
Sign in to ask questions about the Littelfuse 0662.200MALL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0662.200MALL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Manufacturer Series | 662 |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0662.200MALL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.