
The LT-5 663 fuse is a radial through hole fuse with a current rating of 100mA and a voltage rating of 250V. It has a DC cold resistance of 1.994R and is lead free. The fuse is available in bulk packaging and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Littelfuse 0663.100HXLL technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| DC Cold Resistance | 1.994R |
| Lead Free | Lead Free |
| Length | 8.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LT-5™ 663 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.