
The LT-5 663 fuse is a radial lead free through hole fuse with a current rating of 100mA and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is approved by UL, CSA, VDE, SEMKO, and KTL, and is packaged in bulk quantities of 100. It is not RoHS compliant.
Sign in to ask questions about the Littelfuse 0663.100HXSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0663.100HXSL technical specifications.
| Approvals | UL, CSA, VDE, SEMKO, KTL |
| Package/Case | Radial |
| Current Rating | 100mA |
| DC Cold Resistance | 1.994R |
| Height | 0.333inch |
| Lead Free | Lead Free |
| Length | 8.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LT-5™ 663 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0663.100HXSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.