
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 8.45mm Bulk
Littelfuse 06631.25HXSL technical specifications.
| Package/Case | Radial |
| Current Rating | 1.25A |
| DC Cold Resistance | 50mR |
| Lead Free | Lead Free |
| Length | 8.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LT-5™ 663 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 06631.25HXSL to view detailed technical specifications.
No datasheet is available for this part.