Fuse Subminiature Slow Blow Acting 0.2A 250V Radial 8.5 X 8.5mm Ammo CCC/CSA/PSE/SEMKO/UL/VDE
Sign in to ask questions about the Littelfuse 0663.200MALL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0663.200MALL technical specifications.
| Package/Case | Radial |
| Current Rating | 200mA |
| DC Cold Resistance | 718mR |
| Lead Free | Lead Free |
| Length | 8.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LT-5™ 663 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0663.200MALL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.