This 6A axial fuse has a voltage rating of 250V AC and a DC cold resistance of 13.2mR. It is approved to UL and CSA standards. The fuse is packaged in a tape and reel format with 1500 pieces per reel. It is designed for through-hole mounting and has a length of 0.433inch.
Sign in to ask questions about the Littelfuse 0672006.DRT4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0672006.DRT4P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 6A |
| DC Cold Resistance | 13.2mR |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 672 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0672006.DRT4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.