The 0672010.DRT4P is a 10A axial fuse with a 250V AC voltage rating, approved by UL and CSA. It is packaged in a tape and reel format with 1500 pieces per reel. The fuse has a length of 0.433inch and is designed for through hole mount. It is part of the 672 series from Littelfuse.
Sign in to ask questions about the Littelfuse 0672010.DRT4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0672010.DRT4P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 5.6mR |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 672 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0672010.DRT4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.