
This axial through hole fuse has a DC rated voltage of 250V and a current rating of 200mA. It is available in a package quantity of 1500 and is packaged in tape and reel. The fuse is not RoHS compliant and contains lead. It has a DC cold resistance of 2.528 ohms and a diameter of 3.9mm with a length of 0.433 inch. The fuse is approved by UL and CSA and is part of the 673 series.
Littelfuse 0673.200DRT4 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 200mA |
| DC Cold Resistance | 2.528R |
| Diameter | 3.9mm |
| Lead Free | Contains Lead |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 673 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0673.200DRT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.