
This 200mA axial fuse is rated for 250V AC and has a DC cold resistance of 2.528 ohms. It is designed for through hole mount and packaged in tape and reel quantities of 1500. The fuse is part of the 673 series and meets UL and CSA approvals.
Littelfuse 0673.200DRT4P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 200mA |
| DC Cold Resistance | 2.528R |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 673 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0673.200DRT4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
