This 2A axial through hole fuse has a voltage rating of 250V and a DC cold resistance of 41mR. It is available in a package quantity of 1500 and is packaged in tape and reel. The fuse is approved by UL and CSA and is part of the 673 series. It is suitable for use in applications where circuit protection is required.
Sign in to ask questions about the Littelfuse 0673002.DRT4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0673002.DRT4P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 41mR |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 673 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0673002.DRT4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.