
This 250V axial fuse has a current rating of 4A and a DC cold resistance of 19.1 milliohms. It is lead free and approved by UL and CSA. The fuse is packaged in a tape and reel with 1500 units per package. It is designed for through hole mount and has a length of 0.433 inch and a size of 11mm.
Sign in to ask questions about the Littelfuse 0673004.DRT4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0673004.DRT4P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 19.1mR |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 19.1mR |
| Series | 673 |
| Size | 11mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0673004.DRT4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.