Littelfuse 0674.200MXE fuses are axial lead fuses with a current rating of 200mA and a voltage rating of 250V DC. They have a DC cold resistance of 1.73 ohms and are designed for through hole mount. These fuses are not RoHS compliant and contain lead. They are available in a package quantity of 1000 and are packaged in bulk.
Sign in to ask questions about the Littelfuse 0674.200MXE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0674.200MXE technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 200mA |
| DC Cold Resistance | 1.73R |
| Diameter | 3.9mm |
| Lead Free | Contains Lead |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 674 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0674.200MXE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.