Fuse Subminiature Fast Acting 4A 250V Axial 3.6 X 10mm Ceramic T/R CCC/CSA/UL/VDE
Sign in to ask questions about the Littelfuse 0676004.DRT4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0676004.DRT4P technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 14mR |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 676 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0676004.DRT4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.