This 250V axial fuse has a current rating of 4A and a DC cold resistance of 16mR. It is available in a package quantity of 1500 and is packaged on a tape and reel. The fuse is not RoHS compliant and contains lead. It is approved by UL, CSA, and VDE. The fuse has a diameter of 3.9mm and a length of 0.433inch, and is mounted through a hole. It is part of the 677 series.
Sign in to ask questions about the Littelfuse 0677004.DRT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0677004.DRT4 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 16mR |
| Diameter | 3.9mm |
| Lead Free | Contains Lead |
| Length | 0.433inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 677 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0677004.DRT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.