This 70V 6A fuse holder is designed for use in a wide temperature range of -55°C to 125°C. It meets cURus approval standards and is manufactured with lead-free materials. The fuse holder is packaged in bulk and is part of the 688 series. It is suitable for use in circuit protection applications.
Sign in to ask questions about the Littelfuse 0688006.MXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0688006.MXP technical specifications.
| Approvals | cURus |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 688 |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0688006.MXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.