
Surface mount PTC resettable fuse, 0805 case code, featuring 200mA hold current and 500mA trip current. This component offers a 9V DC rated voltage and operates within a temperature range of -40°C to 85°C. With a maximum power dissipation of 500mW and a maximum current rating of 100A, it is designed for surface mount applications. The device is halogen-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Littelfuse 0805L020YR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0805L020YR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Series | 0805L |
| Termination | SMD/SMT |
| Time to Trip | 20ms |
| Trip Current | 500mA |
| DC Rated Voltage | 9V |
| Width | 1.5mm |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L020YR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
